ECC22DRMS-S288

Heilind Number:SULECC22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRMS-S288

Detailed Description

Featuring a robust construction, the ECC22DRMSS288 Board-To-Board Connector is a reliable solution for high-performance electronic connections. With a dual-row design and side-hole mount type, it offers secure attachment for seamless PCB integration. The female connector, made of PBT and Phosphor Bronze, guarantees durability and efficient signal transmission. Its gold-plated contact points ensure optimal conductivity, while the loop bellow contact type enhances stability during operation. With 44 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is well-suited for both standard and challenging environments. The matte tin termination plating further enhances its longevity. Measuring at a compact height of .61 inches and a width of .37 inches, this connector offers easy installation in tight spaces. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC22DRMSS288 is the perfect choice for your connectivity needs.