ECC22DRXH

Heilind Number:SULECC22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DRXH

Detailed Description

Introducing the ECC22DRXH Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure and reliable connection in any application. With a 3A amperage rating, 2 rows of pins, and a 2.54mm pitch, it provides ample power and signal transmission capabilities. The gold-plated contacts ensure optimal conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Designed for efficiency, this connector accommodates 44 positions with a straight orientation and a tail length of 4.7mm. Operating within a wide temperature range of -65 to 125°C and boasting a voltage rating of 700VAC, it is suitable for various environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ECC22DRXH for seamless and durable board-to-board connections in your projects.