ECC22DSXH

Heilind Number:SULECC22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULECC22DSXH

Detailed Description

The ECC22DSXH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a gender female configuration with a single row of 22 positions, this connector offers seamless connectivity. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures excellent conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.06mm, this connector is compact yet efficient. Its matte tin termination plating adds to its longevity. Ideal for use in hi-rel environments, the ECC22DSXH is a reliable solution for your connectivity needs.