ECC22DTAI

Heilind Number:SULECC22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTAI

Detailed Description

Introducing the ECC22DTAI Board To Board PCB Connector, a high-performance solution for seamless electronic connections. Designed for reliability in demanding environments, this connector features a rugged construction with PBT & Phosphor Bronze components. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The female connector, with two rows of 44 positions each, offers ample connectivity options. Its threaded, right-angle mount and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the ECC22DTAI for high-reliability board-to-board connections in your electronic systems.