ECC22DTKI

Heilind Number:SULECC22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DTKI

Detailed Description

Introducing the ECC22DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transfer in even the most critical environments. Featuring two rows of 44 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The threaded mount type and through-hole termination method provide secure and stable installation. Operating smoothly in a wide temperature range from -65 to 125°C, it's ideal for use in harsh industrial settings. The connector's straight orientation, compact design (15.49mm x 9.4mm), and .19-inch tail length offer versatility in PCB layouts. With matte tin plating for enhanced durability, this ECC22DTKI connector is a dependable choice for high-reliability applications.