ECC22MMAN

Heilind Number:SULECC22MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22MMAN

Detailed Description

Introducing the ECC22MMAN, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor measuring at just 13.72mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Featuring two rows and 44 positions, it offers ample connectivity options. The male gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PBT housing and gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The termination method of thru-hole with matte tin plating guarantees secure and durable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Perfect for industrial and electronic applications, the ECC22MMAN is a dependable solution for your connectivity needs.