ECC22MMNN

Heilind Number:SULECC22MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22MMNN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECC22MMNN. This high-performance connector features a male gender with two rows, perfect for secure and reliable connections in electronic devices. With a pitch of 2.54mm and contact plating of gold, it ensures efficient signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets industry standards for power and performance. The termination method is through a card extender, with phosphor bronze contacts and termination plating in matte tin, guaranteeing durability. Its straddle orientation and 44 positions offer versatility in board-to-board connections. With a tail length of 13.84mm and a compact size of 9.4mm width and 13.72mm height, it's suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, it's reliable even in harsh environments. Trust the ECC22MMNN for seamless connectivity in your electronic designs.