ECC22MMRD

Heilind Number:SULECC22MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22MMRD

Detailed Description

PBT & Phosphor Bronze male connector with 44 positions, designed for high-performance board-to-board and card edge connections in electronic devices. Featuring a clearance hole mount type and card extender termination method, this connector ensures secure and reliable contact. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, suitable for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating further enhances its performance and longevity. Trusted for its quality and performance, the ECC22MMRD is a must-have component for advanced electronic systems.