ECC23DJXN

Heilind Number:SULECC23DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC23DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC23DJXN
Amperage:3 A
Gender:Female
Number of Contacts:46
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:46
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC23DJXN

Detailed Description

Introducing the ECC23DJXN, a high-performance board to board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 46 female contacts, this connector ensures reliable connectivity in your electronic systems. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the press-fit termination method offers easy and secure installation. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, it meets the demands of diverse industrial environments. With a straight orientation and a low profile height of 15.49mm (.61 in), it allows for efficient PCB layout. The connector’s wide operating temperature range of -65 to 125°C ensures performance even in extreme conditions. Trust the ECC23DJXN for seamless and durable board-to-board connections in your applications.