ECC24DCMT-S288

Heilind Number:SULECC24DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCMT-S288

Detailed Description

Introducing the ECC24DCMTS288, a high-performance board-to-board PCB connector designed for mission-critical applications. With two rows of 48 female contacts featuring a pitch of 2.54mm, this connector ensures secure and reliable connections in even the most demanding environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Its threaded mount type and card extender termination method offer easy and secure installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for aerospace, defense, and industrial systems. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. Trust the ECC24DCMTS288 for superior performance and durability in your critical electronic designs.