ECC24DJWN

Heilind Number:SULECC24DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DJWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DJWN

Detailed Description

The ECC24DJWN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector guarantees reliable connectivity in harsh environments. Its female gender and straight orientation make it easy to integrate into your PCB layout. Each of its two rows consists of 48 cantilever contact positions, ensuring secure and efficient signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the power needs of various electronic systems. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating ensures durability. With a pitch of 2.54mm and a tail length of 4.83mm, it provides precise and stable connections. This connector is ideal for applications where performance and reliability are paramount, such as aerospace, defense, and industrial electronics. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. Trust the ECC24DJWN connector for seamless interconnect solutions in your high-reliability systems.