| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DKJD |
ECC24DKJD
| Heilind Number: | SULECC24DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DKJD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures secure power and signal transmission. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The cantilever contact type and right-angle orientation facilitate easy and efficient connections. With a clearance hole mount type and termination method of thru-hole, installation is simple and secure. Operating seamlessly in temperatures ranging from -65 to 125 °C, and with a tail length of 12.7 mm, this connector is suitable for a wide range of applications. Trust the ECC24DKJD for high-reliability connectivity in your projects.

