ECC24DKRI

Heilind Number:SULECC24DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKRI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKRI

Detailed Description

Introducing the ECC24DKRI, a high-performance female board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a pitch of 2.54mm and two rows of 48 positions each, this connector offers ample connectivity options. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation guarantee secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a termination method of card extender and matte tin plating, this connector is ideal for various applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB integration. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The ECC24DKRI is the perfect solution for high-speed data transfer and power delivery in aerospace, defense, telecommunications, and industrial systems.