| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DKRN |
ECC24DKRN
| Heilind Number: | SULECC24DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DKRN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2.54mm pitch and 48 positions, this female connector features PBT and phosphor bronze construction, ensuring durability and reliable signal transmission. The cantilever contact type with gold plating offers excellent conductivity, while the matte tin termination plating guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125 °C and rated for 700 VAC, this connector is suitable for a wide range of environments. Its straddle orientation and no mounting requirement make installation a breeze. Trust the ECC24DKRN for seamless and efficient PCB connectivity, perfect for high-reliability electronic systems.

