| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DKSN |
ECC24DKSN
| Heilind Number: | SULECC24DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DKSN Board To Board PCB Connector, a reliable and high-performance component perfect for your electronic connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction with Gold plating, ensures excellent conductivity and durability. With a 2.54mm pitch and 48 positions spread across 2 rows, it offers versatility in circuit design. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Rated for up to 700 VAC and operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for various applications. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the ECC24DKSN for seamless and efficient PCB connectivity in your projects.

