ECC24DKUH

Heilind Number:SULECC24DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKUH

Detailed Description

Introducing the ECC24DKUH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with 48 female contacts, this connector is ideal for applications requiring secure and efficient data transmission. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal integrity. Its cantilever contact type and right-angle orientation offer versatile mounting options. Operating smoothly in temperatures ranging from -65°C to 125°C, it's suited for harsh environments. The connector's clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves space without compromising performance. Trust the ECC24DKUH for seamless connectivity in your electronic systems.