ECC24DRMD

Heilind Number:SULECC24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DRMD

Detailed Description

SKU ECC24DRMD: A high-performance board-to-board PCB connector, featuring a durable construction of PBT and Phosphor Bronze. This female connector, with two rows and a clearance hole mount type, is designed for efficient wire wrap termination. Its contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm, it offers 48 positions with a straight orientation. The connector can handle up to 3A and 700VAC, making it suitable for various applications. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. The connector's sleek design, with a height of 15.49mm and width of 9.4mm, allows for compact integration. Terminated with Matte Tin, it meets high-quality standards for long-term use. Ideal for demanding electronic systems, the ECC24DRMD connector combines precision engineering with durability.