ECC24DRMS

Heilind Number:SULECC24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DRMS

Detailed Description

Introducing the ECC24DRMS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector is engineered for optimal performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures secure power and signal transmission. The female gender, side-hole mount type, and wire wrap termination method make installation easy and efficient. Gold-plated phosphor bronze contacts with a loop bellow design guarantee excellent conductivity and longevity. With 48 positions and a pitch of 2.54mm, it offers ample connectivity in compact spaces. The connector's straight orientation, 14.22mm tail length, and -65 to 125°C operating temperature range further enhance its versatility. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC24DRMS delivers unparalleled performance. Trust in this connector for seamless and dependable PCB connections.