ECC24DTAS-S189

Heilind Number:SULECC24DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DTAS-S189

Detailed Description

Introducing SKU ECC24DTAS-S189, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating, making it ideal for power and signal transmission. Featuring two rows with side hole mounting and Thru Hole termination, it ensures secure and stable installation. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The Loop Bellow contact type and right-angle orientation further enhance its versatility. With 48 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The Matte Tin termination plating ensures durability and longevity. Whether for industrial, commercial, or consumer electronics, this ECC24DTASS189 connector delivers top-notch performance.