ECC24DTBS

Heilind Number:SULECC24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DTBS

Detailed Description

The ECC24DTBS PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring durable construction with PBT and Phosphor Bronze materials, this female connector is designed for optimal signal transmission. With a 3A amperage rating and a 700VAC voltage capacity, it ensures efficient power delivery. The two rows of contacts, utilizing a side hole mount and through-hole termination method, provide secure attachment to the PCB. Each contact is made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and 48 positions, it offers versatile connectivity options. Its right-angle orientation and loop bellow contact type further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating ensures long-term durability. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether used in hi-rel applications or standard setups, the ECC24DTBS is a dependable choice for board-to-board or card edge connections.