ECC24DTMN

Heilind Number:SULECC24DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DTMN

Detailed Description

Introducing the ECC24DTMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with a total of 48 positions, allowing for efficient data transfer. Its contact material is crafted from durable phosphor bronze with gold plating, ensuring long-lasting reliability. The loop bellow contact type offers secure connections, while the right-angle orientation and no mounting requirement provide flexibility in installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of only .61 inches and a width of .37 inches, makes it ideal for space-constrained setups. The termination method of thru-hole soldering with matte tin plating guarantees stable and high-quality connections. Trust the ECC24DTMN for seamless and efficient PCB connectivity.