ECC24MMDD

Heilind Number:SULECC24MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24MMDD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24MMDD

Detailed Description

Introducing the ECC24MMDD Board To Board PCB Connector, a reliable solution for your electronic connectivity needs. Featuring two rows with 48 male pins, this connector ensures secure and efficient data transmission. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-performance standards. Designed for right-angle orientation and clearance hole mount type, it offers versatility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The Matte Tin termination plating enhances solderability. With a compact size of 9.4mm width and 13.72mm height, it saves space on your PCB. Trust the ECC24MMDD for seamless connections in your electronic applications.