| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24MMRD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24MMRD |
ECC24MMRD
| Heilind Number: | SULECC24MMRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24MMRD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 male connector with a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, ideal for high-power applications. Featuring two rows with 48 positions, this board-to-board connector offers secure and reliable connectivity. The contacts, made of phosphor bronze and plated with gold, ensure excellent signal transmission. With a clearance hole mount type and card extender termination method, installation is convenient. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, measuring 13.72 mm (.54 in) in height and 9.4 mm (.37 in) in width, saves space on the PCB. The termination plating of matte tin adds durability. Perfect for use in aerospace, defense, and industrial applications.

