ECC25DCKS-S288

Heilind Number:SULECC25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCKS-S288

Detailed Description

Introducing the ECC25DCKSS288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The female gender, side hole mount type, and card extender termination method make installation easy and convenient. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type and straddle orientation enhance connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. The matte tin termination plating ensures corrosion resistance. Perfect for hi-rel applications, the ECC25DCKSS288 is a top choice for demanding PCB connectivity needs.