ECC25DCKT

PBT & PHOSPHOR BRONZE; .00

The ECC25DCKT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This female connector features two rows, each accommodating 50 positions, with a pitch of 2.54mm (.1 in) for precise connectivity. Crafted with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments, operating flawlessly in temperatures ranging from -65 to 125°C. The threaded mount type and through-hole termination method guarantee secure assembly on PCBs. Gold-plated contacts offer superior conductivity, while the loop bellow contact type enhances signal integrity. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its compact design, measuring just .61in in height and 9.4mm (.37in) in width, makes it ideal for space-constrained installations. Trust the ECC25DCKT for seamless board-to-board connections in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCKT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC25DCKT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: