ECC25DCMI

PBT & PHOSPHOR BRONZE; .00

The ECC25DCMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector offers a pitch of 2.54 mm (0.1 in) and is rated for 700 VAC and 3 A. With a threaded mount type and straight orientation, it ensures secure and stable connections. The gold contact plating and hairpin design of the 50 positions guarantee excellent conductivity and signal integrity. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, the ECC25DCMI operates flawlessly in temperatures ranging from -65 to 125 °C. Trust in this premium connector for seamless board-to-board connectivity in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC25DCMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: