ECC25DKAS

Heilind Number:SULECC25DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKAS

Detailed Description

Introducing the ECC25DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The female connector with two rows and 50 positions offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy. Gold-plated contacts and cantilever design optimize signal integrity. Operating in a wide temperature range of -65 to 125°C, it's suitable for various industries. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances durability. Trust the ECC25DKAS for secure and high-speed connections in your electronic designs.