ECC25DKSN

Heilind Number:SULECC25DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKSN

Detailed Description

Introducing the ECC25DKSN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The 2-row, 50-position female connector with Cantilever contacts offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability. With a compact design, measuring just 9.4mm in width and 15.49mm in height, and termination via thru-hole mounting, the ECC25DKSN is easy to install on PCBs. Trust in its Matte Tin termination plating for long-term performance. Perfect for aerospace, defense, and industrial applications, this connector is the epitome of reliability and quality.