ECC25DKST

PBT & PHOSPHOR BRONZE; .00

The ECC25DKST, a high-performance board-to-board PCB connector designed for robust and reliable electrical connections in demanding applications. This female connector features a pitch of 2.54mm (0.1in) and is constructed with a durable PBT housing and Phosphor Bronze contacts, ensuring excellent conductivity and resistance to wear and corrosion. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The threaded mount type and straight orientation offer secure installation, while the cantilever contact type and two rows of 50 positions provide efficient connectivity. Gold contact plating guarantees low contact resistance and high reliability, even in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in industrial and commercial settings. Trust the ECC25DKST for your connectivity needs, where performance and durability are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC25DKST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: