ECC25DREN-S13

Heilind Number:SULECC25DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DREN-S13

Detailed Description

The ECC25DREN-S13 connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable electrical connections. With a 3A amperage and 700VAC voltage rating, it is suitable for high-power applications. This female connector with two rows and 50 positions offers versatility in board-to-board or card edge connections. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. Its Full Bellow contact type and Straddle orientation provide secure mating. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on PCBs. The Matte Tin termination plating ensures long-term reliability. Meeting the highest standards in quality and performance, the ECC25DRENS13 is a must-have component for demanding electronic applications.