ECC25DRMI-S288

Heilind Number:SULECC25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRMI-S288

Detailed Description

Introducing the ECC25DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Its female gender and two-row layout make it versatile for various electronic setups. The threaded mount type and card extender termination method ensure secure and stable installation. With gold-plated phosphor bronze contacts and a loop bellow design, it guarantees low contact resistance and high signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation, 50 positions, and 2.54mm pitch provide efficient and compact board-to-board connections. The termination plating of matte tin enhances durability and longevity. With a connector height of 15.49mm and a width of 9.4mm, it offers easy integration into PCB layouts. The ECC25DRMI-S288 is a top choice for engineers seeking premium quality and performance in their connectivity solutions.