ECC25DRSS-S288

Heilind Number:SULECC25DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRSS-S288

Detailed Description

Introducing the ECC25DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and side hole mount type offer versatility in installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. The 2.54mm pitch, loop bellow contact type, and straddle orientation provide precise alignment and secure connections across 50 positions. With a tail length of 4.45mm and operating temperature range from -65 to 125°C, this connector is ideal for industrial and rugged applications. Meeting the highest quality standards, it features matte tin termination plating and a compact design with dimensions of 9.4mm width and 15.49mm height. Trust in the ECC25DRSSS288 for seamless board-to-board connectivity in your project.