ECC25DRTN

Heilind Number:SULECC25DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRTN

Detailed Description

The ECC25DRTN is a high-quality board-to-board PCB connector designed for reliable performance in demanding electronic applications. With a gender specification of female and two rows of 50 positions each, this connector ensures secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The termination method of thru hole and contact plating of gold further enhance its reliability. Operating at up to 700 VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it easy to integrate into circuit designs. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it is ideal for use in harsh environments. Whether for commercial or industrial applications, the ECC25DRTN connector delivers exceptional performance.