ECC25DRXI

Heilind Number:SULECC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRXI

Detailed Description

Introducing the ECC25DRXI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision using PBT and Phosphor Bronze materials, this female connector boasts a robust build quality. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring two rows of 50 positions at a pitch of 2.54mm, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its full bellow contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. The matte tin termination plating enhances durability. Perfect for high-reliability applications, the ECC25DRXI is the ideal choice for professionals in the electronics industry.