ECC25DSXS

Heilind Number:SULECC25DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:25
SKU:SULECC25DSXS

Detailed Description

The ECC25DSXS is a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 2.54mm and 25 positions, it ensures precise connectivity in electronic assemblies. Featuring PBT and Phosphor Bronze construction with gold contact plating, it offers excellent conductivity and durability. The Full Bellow contact type and termination method of Thru Hole guarantee secure and stable connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for demanding industrial applications. Its straight orientation, side hole mount type, and tail length of 4.06mm make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The matte tin termination plating enhances solderability. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The ECC25DSXS is RoHS compliant, meeting environmental standards. Ideal for use in aerospace, defense, and other high-reliability applications, this connector ensures seamless and efficient power transmission.