ECC25DTBT

Heilind Number:SULECC25DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTBT

Detailed Description

Introducing the ECC25DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows and 50 positions, offers ample connectivity options. Its unique loop bellow contact type and gold plating guarantee low contact resistance and signal integrity. Designed for easy installation, it comes with threaded mount and through-hole termination. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the ECC25DTBT for your critical board-to-board connection needs.