ECC26DRTI-S13

PBT & PHOSPHOR BRONZE; .00

The ECC26DRTIS13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity and stability in operation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient connectivity for a wide range of electronic devices. The threaded mount type and straddle orientation make it easy to install and secure, while the full bellow contact type and gold plating guarantee low contact resistance and excellent signal integrity. With 52 positions and a termination method of card extender, it provides ample connectivity options for your PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Trust the ECC26DRTIS13 for high-reliability connections in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRTI-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULECC26DRTI-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: