ECC26DRTS

Heilind Number:SULECC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRTS

Detailed Description

The ECC26DRTS is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, straight orientation, and side hole mount type make it versatile for various PCB configurations. Gold-plated contacts and a full bellow design guarantee low contact resistance and high durability. With 52 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial use. The termination method of thru-hole and matte tin plating further enhance its reliability. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Whether used in aerospace, telecommunications, or other critical systems, the ECC26DRTS ensures optimal performance and longevity.