ECC28DCAD-S189

Heilind Number:SULECC28DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCAD-S189

Detailed Description

Introducing the ECC28DCADS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a female gender with two rows for efficient signal transmission, this connector boasts a durable construction of PBT and phosphor bronze with gold-plated contacts, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for performance. The right-angle orientation and hairpin contact type offer versatile installation options, while the clearance hole mount type and through-hole termination method simplify assembly. With 56 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. Trust the ECC28DCADS189 for seamless and durable board-to-board connections in your electronic projects.