ECC28DCAT

Heilind Number:SULECC28DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCAT

Detailed Description

Introducing ECC28DCAT, a high-performance connector designed for precision connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm, allowing for secure attachment on PCBs. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The Gold-plated contacts offer excellent conductivity, while the Threaded mount type and Thru Hole termination method guarantee easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust in the ECC28DCAT for seamless board-to-board or card edge connections in your projects.