ECC28DCKD-S288

Heilind Number:SULECC28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCKD-S288

Detailed Description

Introducing the ECC28DCKDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged build, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring a durable PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission even in harsh conditions. The connector offers a pitch of 2.54mm and can accommodate up to 56 positions, making it versatile for various PCB layouts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance. The ECC28DCKDS288 is easy to install using a clearance hole mount and card extender termination method, and its straddle orientation with loop bellow contact type ensures secure connectivity. Trust in this connector for your critical electronic systems, where quality and durability are paramount.