ECC28DCKN

PBT & PHOSPHOR BRONZE; .00

The ECC28DCKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Constructed with durable PBT and Phosphor Bronze materials, this female connector features a pitch of 2.54mm (0.1 in) and is rated for up to 700VAC and 3A. With a straight orientation and no mounting required, it offers easy installation. The loop bellow contact type ensures secure connections, while the gold contact plating enhances conductivity. Boasting 56 positions and a termination method of thru hole with matte tin plating, this connector is ideal for various applications. Its operating temperature range of -65 to 125°C guarantees performance in harsh environments, making it a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC28DCKN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: