ECC28DCMI

PBT & PHOSPHOR BRONZE; .00

The ECC28DCMI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features a pitch of 2.54 mm (.1 in) and is constructed from durable PBT and phosphor bronze, ensuring excellent conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission needs. The threaded mount type and straight orientation make for easy and secure installation, while the hairpin contact type and gold plating guarantee low contact resistance and reliable signal integrity. With 56 positions and a termination method of wire wrap, this connector offers versatile connectivity options. Its operating temperature range of -65 to 125 °C and matte tin termination plating further enhance its durability. Whether for industrial machinery, telecommunications systems, or other high-reliability applications, the ECC28DCMI is the perfect choice for robust and efficient board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC28DCMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: