ECC28DCSN
PBT & PHOSPHOR BRONZE; .00
The ECC28DCSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm, this female connector features 28 gold-plated contacts on a straight orientation, ensuring seamless connectivity. Constructed with a durable PBT and phosphor bronze housing, it offers excellent voltage endurance up to 700 VAC and a current rating of 3A. The termination method is through-hole, with matte tin plating for enhanced durability in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of industries, making it a versatile and dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions ECC28DCSN |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | No Mounting |
Termination Method: | Thru Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Hairpin |
Orientation: | Straight |
Number of Positions: | 28 |
Tail Length: | .16 in, 4.06 mm |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 15.49 mm, .61 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULECC28DCSN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |