ECC28DKDT

Heilind Number:SULECC28DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKDT

Detailed Description

The ECC28DKDT PCB Connector offers reliable connectivity in electronic assemblies. With a dual-row design featuring 56 positions and a pitch of 2.54mm (0.1 inches), this connector is ideal for high-density applications. Its female gender and threaded mount type ensure secure attachment to the PCB. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method facilitate easy assembly. With a wide operating temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm (0.61 and 0.37 inches, respectively), make it space-efficient. The matte tin termination plating ensures solderability. Classified under hi-rel standards, it meets stringent quality requirements, making it a dependable choice for aerospace, defense, and other demanding applications.