ECC28DKRH

Heilind Number:SULECC28DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DKRH

Detailed Description

Introducing the ECC28DKRH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows, this connector offers seamless connectivity with a clearance hole mount type, ensuring easy and secure installation. The termination method of card extender, along with contact material of phosphor bronze and gold plating, guarantees optimal signal transmission efficiency. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets stringent industry standards for performance. The cantilever contact type and straddle orientation, combined with 56 positions and a tail length of 5.97 mm, provide versatility for various PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact size, with dimensions of 13.97 mm in height and 9.4 mm in width, offers space-saving benefits without compromising functionality. The termination plating of matte tin ensures durability and longevity, making it a reliable choice for long-term use. Trust in the ECC28DKRH for your connectivity needs, where quality meets innovation.