ECC28DKUS

PBT & PHOSPHOR BRONZE; .00

The ECC28DKUS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Crafted with precision, this connector features a pitch of 2.54mm, accommodating 56 positions in a space-efficient manner. Its female, right-angle orientation with side hole mount type offers versatility in installation. Engineered for durability, it boasts a voltage rating of 700 VAC and an amperage of 3A, making it suitable for various applications. The contact design, with PBT and phosphor bronze construction and gold plating, ensures excellent conductivity and corrosion resistance. With a matte tin termination plating and a wide operating temperature range from -65 to 125°C, the ECC28DKUS guarantees reliable performance even in harsh environments. Perfect for use in industrial and consumer electronics, this connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DKUS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC28DKUS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: