ECC28DRMH

Heilind Number:SULECC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DRMH

Detailed Description

The SKU ECC28DRMH is a high-performance board-to-board connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector has two rows with a pitch of 2.54mm, accommodating 56 positions for extensive connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it offers space-saving connectivity solutions for PCBs. The termination plating of matte tin ensures solderability and durability. This ECC28DRMH connector is ideal for aerospace, defense, and other high-reliability applications, meeting the stringent requirements of the industry.