ECC28DRMI

Heilind Number:SULECC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRMI

Detailed Description

Introducing SKU ECC28DRMI, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a sleek and compact design, this connector features PBT & Phosphor Bronze construction for durability and reliability. Its female gender, two rows, and threaded mount type ensure secure installation. The wire wrap termination method offers easy and efficient connectivity. Crafted with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity. Operating at 700 VAC and 3A, it meets high power demands with ease. The Loop Bellow contact type and straight orientation provide seamless signal transmission. With 56 positions and a tail length of 14.22mm, it accommodates multiple connections. Rated for an operating temperature range of -65 to 125°C, it is suitable for diverse environments. Its matte tin termination plating and 2.54mm pitch make it ideal for professional PCB applications. Trust in the ECC28DRMI for top-tier performance in your electronic projects.