ECC28DRMN-S288

Heilind Number:SULECC28DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DRMN-S288

Detailed Description

Introducing the ECC28DRMNS288, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector offers reliable conductivity with a voltage rating of 700 VAC and a current capacity of 3A. With two rows of 56 Loop Bellow contacts, it ensures efficient signal transmission in various applications. The termination method of Card Extender and Matte Tin plating on the termination provide secure attachment and soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees optimal performance even in harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECC28DRMNS288 for high-reliability connectivity in your electronic projects.